09300245426 | Harting
Cover cap, size 24B, metal, cross bow locking, IP65, 09300245426
Unit Price (€ / pc.)
24.6806 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cover cap, 09300245426, Harting
Metal protection cover with fixing cord for cable to cable housing, double locking lever, 24 B.
Technical specifications
Ausführung | Abdeckkappe | |
Gehäusegröße | 24B | |
Gehäusematerial | Metall | |
Schutzart (IP) | IP65 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |