09300320301 | Harting
Surface mount housing, size 32B, die-cast aluminum, cross bow locking, IP65, 09300320301
Unit Price (€ / pc.)
28.8813 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Bulkhead mounted housing, 09300320301, HARTING
Bulkhead mounted housing with double locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 32B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |