09300325425 | Harting
Cover cap, size 32B, metal, cross bow locking, IP65, 09300325425
Unit Price (€ / pc.)
24.3236 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Protection cover, 09300325425, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with fixing cord and double locking lever.
Technical specifications
Ausführung | Abdeckkappe | |
Gehäusegröße | 32B | |
Gehäusematerial | Metall | |
Schutzart (IP) | IP65 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |