09300480296 | Harting
Surface mount housing, size 48B, die-cast aluminum, 2 x PG36, angled, longitudinal bow locking, IP65, 09300480296
Unit Price (€ / pc.)
112.1813 € *
Standard delivery time from the manufacturer is: 6 Weeks
Surface mounted housing, 09300480296, HARTING
Surface mounted housing with thermo-plastic cover, single locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 48B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x PG36, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| RoHS conform | Yes |