09301320301 | Harting

Surface mount housing, size L32 B, die-cast aluminum, cross bow locking, IP65, 09301320301

Order No.: 42F8962
EAN: 5713140163218
MPN:
09301320301
Han L32 B-AGG-QB
Series: Han B
09301320301 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
18.6711 € *
Available: 2 pcs.
Leadtime: 8 Weeks **
Total Price:
18.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.6711 €

Bulkhead mounted housing, 09301320301, Harting

The 09301320301 is a high construction bulkhead mounted housing with double locking lever and a size of L32 B.

Technical specifications
Version Anbaugehäuse
Shell size L32 B
Shell Material Aluminiumdruckguss
Degree of protection (IP) IP65
Type of locking Querbügelverriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No