09301320541 | Harting
Grommet housing, size L32 B, die-cast aluminum, 1xPG29, angled, longitudinal bow locking, IP65, 09301320541
Unit Price (€ / pc.)
26.061 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Grommet housing, 09301320541, Harting
The 09301320541 is a high grommet housing with side entry and a single locking lever and a size of L32 B.
Technical specifications
Version | grommet housing | |
Shell size | L32 B | |
Shell Material | die-cast aluminum | |
Cable Outlet | 1xPG29, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |