09301322276ML | Harting
Surface mount housing, size L32 B, die-cast aluminum, 2xPG29, angled, longitudinal bow locking, IP65, 09301322276ML
Unit Price (€ / pc.)
49.9324 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Base housing, 09301322276ML, Harting
The 09301322276ML is a side entry, high construction, base housing with thermo-plastic cover a size of L32 B.
Technical specifications
Version | Sockelgehäuse | |
Shell size | L32 B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 2xPG29, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |