09304100960 | Harting
Motor connection housing, size 10B, die-cast aluminum, longitudinal bow locking, IP65, 09304100960
Unit Price (€ / pc.)
43.0185 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Motor terminal housing, 09304100960, HARTING
Housing for motor application with thermo-plastic cover and single locking lever, material: aluminium die-cast, uncoated.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | 10B | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |