09307160730 | Harting

Grommet housing, size 16B, die-cast aluminum, PG21, straight, cross bow locking, IP65, 09307160730

Order No.: 44F2845
EAN: 4099889751703
MPN:
09307160730
09 30 716 0730
Series: Han B
09307160730 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
22.5386 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
22.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5386 €

Cable to cable housing, 09307160730, HARTING

Cable to cable housing with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 16B
Shell Material Aluminiumdruckguss
Cable Outlet PG21, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol