09307240302 | Harting
Bulkhead housing, size 24B, die-cast aluminum, cross bow locking, IP65, 09307240302
Unit Price (€ / pc.)
19.5993 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Bulkhead mounted housing, 09307240302, HARTING
Bulkhead mounted housing with thermo-plastic cover and double locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | 24B | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP65 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |