09307240521 | Harting

Grommet housing, size 24B, die-cast aluminum, PG29, angled, cross bow locking, IP65/IP66/IP67, 09307240521

Order No.: 44F2855
EAN: 4099889751789
MPN:
09307240521
09 30 724 0521
Series: Han B
Harting
09307240521 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
17.3859 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
17.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.3859 €

Hood, 09307240521, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet PG29, angled
Degree of protection (IP) IP65/IP66/IP67
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes