09307245401 | Harting
Cover cap, size 24B, thermoplastic, cross bow locking, IP65, 09307245401
Unit Price (€ / pc.)
7.1519 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cover cap, 09307245401, Harting
Thermoplastic protection cover with board locks for hoods, double locking lever, 24 B.
Technical specifications
Version | cover cap | |
Shell size | 24B | |
Shell Material | thermoplastic | |
Degree of protection (IP) | IP65 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |