09330100401 | Harting
Grommet housing, size 10B, PC, snap-in locking, 09330100401
Unit Price (€ / pc.)
12.1499 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Hood housing, 09330100401, HARTING
Hood housing with snap-in latches and top/side entry, material: polycarbonate.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | 10B | |
Gehäusematerial | PC | |
Verriegelung | Rastverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |