09330160401 | Harting
Grommet housing, size 16B, PC, snap-in locking, 09330160401
Unit Price (€ / pc.)
26.8464 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Hood housing, 09330160401, HARTING
Hood housing with snap-in latches and top/side entry, material: polycarbonate.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 16B | |
Shell Material | PC | |
Type of locking | Rastverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |