09330240401 | Harting

Grommet housing, size 24B, PC, snap-in locking, 09330240401

Order No.: 44F3144
EAN: 4099889751895
MPN:
09330240401
09 33 024 0401
Series: Han B
09330240401 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
15.6604 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
15.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6604 €

Hood housing, 09330240401, HARTING

Hood housing with snap-in latches and top/side entry, material: polycarbonate.

Technical specifications
Version Tüllengehäuse
Shell size 24B
Shell Material PC
Type of locking Rastverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes