09340100501 | Harting
Grommet housing, size 24B, die-cast aluminum, M20, angled, cross bow locking, IP65, 09340100501
Unit Price (€ / pc.)
15.7080 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hoods for inserts with 10 and 16 poles, type 0934010.
Hook locks for 2 brackets, low design.
Technical attributes (type, number of poles, cable exit, screwed cable gland): 0501, side, Pg 21
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M20, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |