09350020323 | Harting
Surface mount housing, thermoplastic, push pull, IP65/IP67, 09350020323
Unit Price (€ / pc.)
6.0333 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Bulkhead mounted housing, 09350020323, HARTING
Bulkhead mounted housing with push-pull locking, material: thermoplastic.
Technical specifications
Version | Anbaugehäuse | |
Shell Material | Thermoplast | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |