09350045412 | Harting
Cover cap, thermoplastic, push pull, IP65/IP67, 09350045412
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Protection cover, 09350045412, Harting
Protection cover for connectors, for cable side, Degree of protection: IP65, IP67.
Technical specifications
Version | Schutzkappe | |
Shell Material | Thermoplast | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |