09360035401 | Harting
Cover cap, size 3A, zinc die casting, longitudinal bow locking, IP65, 09360035401
Unit Price (€ / pc.)
23.3121 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Protection cover, 09360035401, HARTING
Protection cover for hoods with fixing cord, seal and single locking lever, material: zinc die-cast, powder-coated.
Technical specifications
Version | Abdeckkappe | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |