09360035406 | Harting

Cover cap, size 3A, zinc die casting, longitudinal bow locking, IP65, 09360035406

Order No.: 44F3420
EAN: 4099889751970
MPN:
09360035406
09 36 003 5406
Series: Han A
09360035406 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
15.3867 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
15.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.3867 €

Protection cover, 09360035406, HARTING

Protection cover for bulkhead mounted housings and surface mounted housings with fixing cord and single locking lever, material: zinc die-cast, powder-coated.

Technical specifications
Ausführung Abdeckkappe
Gehäusegröße 3A
Gehäusematerial Zinkdruckguss
Schutzart (IP) IP65
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes