09370030305 | Harting
Bulkhead housing, size 3A, zinc die casting, longitudinal bow locking, IP65/IP67, 09370030305
Unit Price (€ / pc.)
34.3553 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Bulkhead mounted housing, 09370030305, HARTING
Bulkhead mounted housing with metal cover, seal and single locking lever, material: zinc die-cast, powder-coated.
Technical specifications
Version | bulkhead housing | |
Shell size | 3A | |
Shell Material | zinc die casting | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |