09370030306 | Harting

Bulkhead housing, size 3A, zinc die casting, longitudinal bow locking, IP65/IP67, 09370030306

Order No.: 44F3480
EAN: 4099889752069
MPN:
09370030306
09 37 003 0306
Series: Han M
Harting
09370030306 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
36.9376 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
36.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.9376 €

Bulkhead mounted housing, 09370030306, HARTING

Bulkhead mounted housing with metal cover, seal and single locking lever, material: zinc die-cast, powder-coated.

Technical specifications
Version bulkhead housing
Shell size 3A
Shell Material zinc die casting
Degree of protection (IP) IP65/IP67
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes