09370030801 | Harting

Surface mount housing, size 3A, zinc die casting, longitudinal bow locking, IP65/IP67, 09370030801

Order No.: 44F3481
EAN: 4099889752076
MPN:
09370030801
09 37 003 0801
Series: Han M
09370030801 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
43.9824 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
43.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.9824 €

Bulkhead mounted housing, 09370030801, HARTING

Bulkhead mounted housing with single locking lever, material: zinc die-cast, powder-coated.

Technical specifications
Version Anbaugehäuse
Shell size 3A
Shell Material Zinkdruckguss
Degree of protection (IP) IP65/IP67
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes