09370031250 | Harting
Surface mount housing, size 3A, zinc die casting, PG11, straight, longitudinal bow locking, IP65/IP67, 09370031250
Unit Price (€ / pc.)
45.4580 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surface mounted housing, 09370031250, HARTING
Surface mounted housing with single locking lever and top entry, material: zinc die-cast, powder-coated.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Cable Outlet | PG11, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |