09370035403 | Harting

Cover cap, size 3A, metal, longitudinal bow locking, IP65/IP67, 09370035403

Order No.: 42F8638
EAN: 5713140191884
MPN:
09370035403
Han 3M AK
Series: Han M
09370035403 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
25.5493 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
25.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.5493 €

Protection cover, 09370035403, Harting

The 09370035403 is a single locking lever protection cover with fixing cord for bulkhead mounted housings, surface mounted housings and cable to cable housing .

Technical specifications
Version Abdeckkappe
Shell size 3A
Shell Material Metall
Degree of protection (IP) IP65/IP67
Type of locking Längsbügelverriegelung
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No