09370035406 | Harting
Cover cap, size 3A, metal, longitudinal bow locking, IP65/IP67, 09370035406
Unit Price (€ / pc.)
27.6556 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Protection cover, 09370035406, HARTING
Protection cover for bulkhead mounted housings, surface mounted housings and cable to cable housing with fixing cord and single locking lever.
Technical specifications
Version | Abdeckkappe | |
Shell size | 3A | |
Shell Material | Metall | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |