09370060301 | Harting
Surface mount housing, size 6B, die-cast aluminum, longitudinal bow locking, IP65, 09370060301
Unit Price (€ / pc.)
49.4326 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Bulkhead mounted housing, 09370060301, HARTING
Bulkhead mounted housing with single locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | 6B | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |