09370060391 | Harting
Surface mount housing, size 6B, die-cast aluminum, longitudinal bow locking, IP66, 09370060391
Unit Price (€ / pc.)
58.1077 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Bulkhead mounted housing, 09370060391, Harting
Bulkhead mounted housing made of die-cast aluminum with mounting frame, individual locking lever, rear mounting, low design.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | 6B | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP66 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |