09370065405 | Harting
Cover cap, size 6B, metal, longitudinal bow locking, IP65, 09370065405
Unit Price (€ / pc.)
32.5822 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Protection cover, 09370065405, Harting
The 09370065405 is a metal single locking lever protection cover for bulkhead mounted housings and surface mounted housings.
Technical specifications
Version | Abdeckkappe | |
Shell size | 6B | |
Shell Material | Metall | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |