09370101731 | Harting

Grommet housing, size 10B, die-cast aluminum, PG16, straight, cross bow locking, IP65, 09370101731

Order No.: 44F3511
EAN: 4099889752274
MPN:
09370101731
09 37 010 1731
Series: Han M
09370101731 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
108.8017 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
108.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.8017 €

Cable to cable housing, 09370101731, HARTING

Cable to cable housing with single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 10B
Shell Material Aluminiumdruckguss
Cable Outlet PG16, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes