09370160398 | Harting
Surface mount housing, size 16B, die-cast aluminum, longitudinal bow locking, IP66, 09370160398
Order No.: 42F8871
EAN: 5713140171275
MPN:
09370160398
Han 16M HBM-Rear Fit-SL-w/o frame
Series: Han M
Unit Price (€ / pc.)
81.6102 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Bulkhead mounted housing, 09370160398, Harting
The 09370160398 is a low construction, single locking lever bulkhead mounted housing with rear mounting and a size 16 B.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP66 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |