09370165402 | Harting
Cover cap, size 16B, metal, cross bow locking, IP65, 09370165402
Order No.: 42F8872
EAN: 5713140055766
MPN:
09370165402
Han 16M-AK Metall-QB-Dicht.-für OT
Series: Han M
Unit Price (€ / pc.)
66.5567 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Protection cover, 09370165402, Harting
The 09370165402 is a metal double locking lever protection cover with fixing cord for hoods.
Technical specifications
Version | Abdeckkappe | |
Shell size | 16B | |
Shell Material | Metall | |
Degree of protection (IP) | IP65 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |