09370240421 | Harting
Grommet housing, size 24B, die-cast aluminum, PG29, straight, cross bow locking, IP65/IP66/IP67, 09370240421
Unit Price (€ / pc.)
49.0637 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Hood, 09370240421, HARTING
Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 24B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG29, gerade | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |