09370240521 | Harting

Grommet housing, size 24B, die-cast aluminum, PG29, angled, cross bow locking, IP65/IP66/IP67, 09370240521

Order No.: 44F3540
EAN: 4099889752410
MPN:
09370240521
09 37 024 0521
Series: Han M
09370240521 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
36.8424 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
36.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.8424 €

Hood, 09370240521, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 24B
Shell Material Aluminiumdruckguss
Cable Outlet PG29, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65/IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes