09370241301 | Harting
Bulkhead housing, size 24B, die-cast aluminum, cross bow locking, IP66/IP67, 09370241301
Unit Price (€ / pc.)
84.5971 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Bulkhead mounted housing, 09370241301, HARTING
Bulkhead mounted housing with double locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
Version | bulkhead housing | |
Shell size | 24B | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP66/IP67 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |