09390245410 | Harting
Cover cap, size 24B, PC, screw locking, IP66, 09390245410
Unit Price (€ / pc.)
22.015 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Protection cover, 09390245410, HARTING
Protection cover for device side with fixing cord and screw locking, material: polycarbonate.
Technical specifications
Version | Abdeckkappe | |
Shell size | 24B | |
Shell Material | PC | |
Degree of protection (IP) | IP66 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |