09400009903 | Harting
Panel mounting frame, size 16 HPR, die-cast aluminum, screw locking, 09400009903
Unit Price (€ / pc.)
16.4458 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Mounting frame, 09400009903, HARTING
Mounting frame, thread M6, size: 16 HPR.
Technical specifications
Version | Einbaurahmen | |
Shell size | 16 HPR | |
Shell Material | Aluminiumdruckguss | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |