09400009904 | Harting

Panel mounting frame, size 24 HPR, die-cast aluminum, screw locking, 09400009904

Order No.: 44F3622
EAN: 4099889752533
MPN:
09400009904
09 40 000 9904
Series: Han HPR
09400009904 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
16.5648 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.5648 €

Mounting frame, 09400009904, HARTING

Mounting frame, thread M6, size: 24 HPR.

Technical specifications
Version Einbaurahmen
Shell size 24 HPR
Shell Material Aluminiumdruckguss
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes