09400009924 | Harting
Panel mounting frame, size 24B, metal, screw locking, 09400009924
Unit Price (€ / pc.)
23.3716 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Mounting frame, 09400009924, HARTING
Mounting frame for standard hoods/housings, size: 24 B.
Technical specifications
Version | panel mounting frame | |
Shell size | 24B | |
Shell Material | metal | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |