09400009953 | Harting

Mounting frame, size 24B, die-cast aluminum, 09400009953

Order No.: 42F9067
EAN: 5713140193680
MPN:
09400009953
Montagerahmen Han 24HPR enlarged
Series: Han HPR
Harting
09400009953 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
17.0289 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
17.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.0289 €

Mounting frame, 09400009953, Harting

Mounting frame, thread M6, enlarged, size 24 B.

Technical specifications
Version mounting frame
Shell size 24B
Shell Material die-cast aluminum
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No