09400009956 | Harting

Panel mounting frame, size 16B, die-cast aluminum, screw locking, 09400009956

Order No.: 44F3642
EAN: 4099889752595
MPN:
09400009956
09 40 000 9956
Series: Han HPR
09400009956 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
17.5763 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
17.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5763 €

Mounting frame, 09400009956, HARTING

Mounting frame, thread M6, size: 16 B.

Technical specifications
Version Einbaurahmen
Shell size 16B
Shell Material Aluminiumdruckguss
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes