09400030311 | Harting

Surface mount housing, size 3A, zinc die casting, screw locking, IP69/IPX9K/IP68/IP65, 09400030311

Order No.: 44F3649
EAN: 4099889752625
MPN:
09400030311
09 40 003 0311
Series: Han HPR
09400030311 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
17.8619 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
17.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.8619 €

Bulkhead mounted housing, 09400030311, HARTING

Bulkhead mounted housing with screw locking, material: zinc die-cast, black chrome coating.

Technical specifications
Version Anbaugehäuse
Shell size 3A
Shell Material Zinkdruckguss
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol