09400030902 | Harting
Adapter, size 3A, zinc die casting, toggle locking, IP65/IP68, 09400030902
Unit Price (€ / pc.)
19.8016 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Adapter, 09400030902, HARTING
Open bottom adapter for assembly of bulkhead mounted position.
Technical specifications
Version | Adapter | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Degree of protection (IP) | IP65/IP68 | |
Type of locking | Kippverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |