09400030951 | Harting
Surface mount housing, size 3A, zinc die casting, screw locking, IP69/IPX9K/IP68/IP65, 09400030951
Unit Price (€ / pc.)
38.9844 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Bulkhead mounted housing, 09400030951, HARTING
Bulkhead mounted housing with open bottom, feed through hole for fixing screws and screw locking, material: zinc die-cast, black chrome coating.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Degree of protection (IP) | IP69/IPX9K/IP68/IP65 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |