09400035402 | Harting

Cover cap, size 3A, zinc die casting, toggle locking, IP65/IP68, 09400035402

Order No.: 44F3657
EAN: 4099889752700
MPN:
09400035402
09 40 003 5402
Series: Han HPR
09400035402 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
21.2177 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
21.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.2177 €

Protection cover, 09400035402, HARTING

Protection cover for bulkhead mounted housings and surface mounted housings with toggle locking, material; zinc die-cast, black chrome coating.

Technical specifications
Ausführung Abdeckkappe
Gehäusegröße 3A
Gehäusematerial Zinkdruckguss
Schutzart (IP) IP65/IP68
Verriegelung Kippverriegelung
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes