09400035413 | Harting

Cover cap, size 3A, zinc die casting, screw locking, IP69/IPX9K/IP68/IP65, 09400035413

Order No.: 44F3663
EAN: 4099889752762
MPN:
09400035413
09 40 003 5413
Series: Han HPR
09400035413 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
23.6572 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
23.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.6572 €

Protection cover, 09400035413, HARTING

Protection cover for hoods with screw locking, material: zinc die-cast, black chrome coating.

Technical specifications
Version Abdeckkappe
Shell size 3A
Shell Material Zinkdruckguss
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol