09400035414 | Harting
Cover cap, size 3A, zinc die casting, screw locking, IP69/IPX9K/IP68/IP65, 09400035414
Unit Price (€ / pc.)
25.2637 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Protection cover, 09400035414, HARTING
Protection cover for hoods with fixing cord and screw locking, material: zinc die-cast, black chrome coating.
Technical specifications
Version | cover cap | |
Shell size | 3A | |
Shell Material | zinc die casting | |
Degree of protection (IP) | IP69/IPX9K/IP68/IP65 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |