09400060391 | Harting
Surface mount housing, size 6B, die-cast aluminum, screw locking, IP65/IP68/IP69/IPX9K, 09400060391
Unit Price (€ / pc.)
34.6409 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Bulkhead mounted housing, 09400060391, Harting
Bulkhead mounted housing with screw locking, rear mounting, corrosion resistant.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 6B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65/IP68/IP69/IPX9K | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |