09400060401 | Harting

Grommet housing, size 6B, die-cast aluminum, PG16, straight, toggle locking, IP65/IP68, 09400060401

Order No.: 44F3669
EAN: 4099889752823
MPN:
09400060401
09 40 006 0401
Series: Han HPR
Harting
09400060401 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
50.4798 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
50.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.4798 €

Hood, 09400060401, HARTING

Hood with toggle locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet PG16, straight
Degree of protection (IP) IP65/IP68
Type of locking toggle locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes