09400060513 | Harting

Grommet housing, size 6B, die-cast aluminum, PG29, angled, screw locking, IP69/IPX9K/IP68/IP65, 09400060513

Order No.: 44F3679
EAN: 4099889752922
MPN:
09400060513
09 40 006 0513
Series: Han HPR
09400060513 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
54.3354 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
54.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.3354 €

Hood, 09400060513, HARTING

Hood with screw locking and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 6B
Shell Material Aluminiumdruckguss
Cable Outlet PG29, abgewinkelt
Type of locking Schraubverriegelung
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes